G97R22312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G97R22312HR
Mini Cool Edge IO | Datasheet Preview

G97R22312HR

DigiKey Part Number
664-G97R22312HRTR-ND - Tape & Reel (TR)
664-G97R22312HRCT-ND - Cut Tape (CT)
664-G97R22312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97R22312HR
Description
CONN EDGE DUAL FMALE 74POS 0.024
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97R22312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,72000 Kč102,72 Kč
1087,21000 Kč872,10 Kč
2581,74960 Kč2 043,74 Kč
5077,83860 Kč3 891,93 Kč
10074,12340 Kč7 412,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25069,48184 Kč17 370,46 Kč
50066,16688 Kč33 083,44 Kč
75064,30157 Kč48 226,18 Kč
1 25062,02728 Kč77 534,10 Kč
1 75060,57384 Kč106 004,22 Kč
2 50059,07000 Kč147 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:102,72000 Kč
Unit Price with VAT:124,29120 Kč