74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Aces MCIO Connector Overview

52730-0740D-021

DigiKey Part Number
4294-52730-0740D-021TR-ND - Tape & Reel (TR)
4294-52730-0740D-021CT-ND - Cut Tape (CT)
4294-52730-0740D-021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52730-0740D-021
Description
MCIO Gen 5 R/A 85Ohm 74P 30u
Customer Reference
Detailed Description
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10115,38400 Kč1 153,84 Kč
25108,15640 Kč2 703,91 Kč
50102,99520 Kč5 149,76 Kč
10098,07540 Kč9 807,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22595,34680 Kč21 453,03 Kč
45090,79769 Kč40 858,96 Kč
67588,23858 Kč59 561,04 Kč
1 12585,11768 Kč95 757,39 Kč
1 57583,12315 Kč130 918,96 Kč
2 25081,06031 Kč182 385,70 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč