
G40H3132212HR | |
|---|---|
DigiKey Part Number | G40H3132212HRTR-ND - Tape & Reel (TR) G40H3132212HRCT-ND - Cut Tape (CT) G40H3132212HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G40H3132212HR |
Description | CONN MIN HD SAS RCPT 36P SLD SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H3132212HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock, Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 57,22092 Kč | 6 866,51 Kč |
| 240 | 54,48967 Kč | 13 077,52 Kč |
| 360 | 52,95303 Kč | 19 063,09 Kč |
| 600 | 51,07888 Kč | 30 647,33 Kč |
| 840 | 49,88124 Kč | 41 900,24 Kč |
| 1 200 | 48,64234 Kč | 58 370,81 Kč |
| 3 000 | 45,60047 Kč | 136 801,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 68,20200 Kč | 682,02 Kč |
| 25 | 63,92480 Kč | 1 598,12 Kč |
| 50 | 60,86820 Kč | 3 043,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,27000 Kč | 79,27 Kč |
| 10 | 67,41100 Kč | 674,11 Kč |
| 25 | 63,18360 Kč | 1 579,59 Kč |
| 50 | 60,16260 Kč | 3 008,13 Kč |
| Unit Price without VAT: | 79,27000 Kč |
|---|---|
| Unit Price with VAT: | 95,91670 Kč |


