FS1R3820A200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 532
Unit Price: 144,26000 Kč
Datasheet
38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1R3820A200

DigiKey Part Number
664-FS1R3820A200TR-ND - Tape & Reel (TR)
664-FS1R3820A200CT-ND - Cut Tape (CT)
664-FS1R3820A200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1R3820A200
Description
CONN QSFP+ RCPT 38POS SLD RA SMD
Customer Reference
Detailed Description
38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FS1R3820A200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
QSFP+
Number of Positions
38
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes