


M29K6001 | |
|---|---|
DigiKey Part Number | 1968-M29K6001-ND |
Manufacturer | |
Manufacturer Product Number | M29K6001 |
Description | M29504/04, PIN, MM, 100/140 TERM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | 140µm Cladding Diameter | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 652,03690 Kč | 265 203,69 Kč |
| Unit Price without VAT: | 2 652,03690 Kč |
|---|---|
| Unit Price with VAT: | 3 208,96465 Kč |


