


M29K1001 | |
|---|---|
DigiKey Part Number | 1968-M29K1001-ND |
Manufacturer | |
Manufacturer Product Number | M29K1001 |
Description | M29504/04, PIN, MM, 50& 62.5/125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | 125µm Cladding Diameter | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,57000 Kč | 2 168,57 Kč |
| 10 | 1 989,98300 Kč | 19 899,83 Kč |
| 25 | 1 913,44520 Kč | 47 836,13 Kč |
| 50 | 1 849,66360 Kč | 92 483,18 Kč |
| 100 | 1 747,61310 Kč | 174 761,31 Kč |
| Unit Price without VAT: | 2 168,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 623,96970 Kč |



