
| Z00F-4G7L1-11000 | |
|---|---|
| DigiKey Part Number | 609-Z00F-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00F-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00F-4G7L1-11000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | Z00F-4G7L1-11000 | 
| Description | RFI FINGERSTOCK SS NICKEL SOLDER | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | Z00F-4G7L1-11000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Fingerstock | |
| Shape | - | |
| Width | 0.153" (3.90mm) | |
| Length | - | |
| Height | 0.354" (9.00mm) | |
| Material | Stainless Steel | |
| Plating | Nickel | |
| Plating - Thickness | 120.0µin (3.05µm) | |
| Attachment Method | Solder | |
| Operating Temperature | - | |
| Shelf Life Start | - | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč | 
| 10 | 6,20000 Kč | 62,00 Kč | 
| 25 | 5,80920 Kč | 145,23 Kč | 
| 50 | 5,53440 Kč | 276,72 Kč | 
| 100 | 5,26810 Kč | 526,81 Kč | 
| 250 | 4,93768 Kč | 1 234,42 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 4,70174 Kč | 2 350,87 Kč | 
| 1 000 | 4,47683 Kč | 4 476,83 Kč | 
| 1 500 | 4,35039 Kč | 6 525,59 Kč | 
| 2 500 | 4,19632 Kč | 10 490,80 Kč | 
| 3 500 | 4,09783 Kč | 14 342,41 Kč | 
| 5 000 | 3,99600 Kč | 19 980,00 Kč | 
| 12 500 | 3,74588 Kč | 46 823,50 Kč | 
| 25 000 | 3,56719 Kč | 89 179,75 Kč | 
| 50 000 | 3,39707 Kč | 169 853,50 Kč | 
| Unit Price without VAT: | 7,28000 Kč | 
|---|---|
| Unit Price with VAT: | 8,80880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic