5 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
SLW5R-5C7LF
SLW5R-5C7LF

SLW5R-5C7LF

DigiKey Part Number
609-3451-ND
Manufacturer
Manufacturer Product Number
SLW5R-5C7LF
Description
CONN CIC BOTTOM 5POS 1MM R/A
Customer Reference
Detailed Description
5 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLW5R-5C7LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.157" (4.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,64100 Kč46,41 Kč
254,34240 Kč108,56 Kč
504,13240 Kč206,62 Kč
2403,69829 Kč887,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč