


SFW8R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1893-2-ND - Tape & Reel (TR) 609-1893-1-ND - Cut Tape (CT) 609-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8R-1STE1LF |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW8R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 25 | 7,01400 Kč | 175,35 Kč |
| 50 | 6,67700 Kč | 333,85 Kč |
| 100 | 6,35500 Kč | 635,50 Kč |
| 250 | 5,95716 Kč | 1 489,29 Kč |
| 500 | 5,67214 Kč | 2 836,07 Kč |
| 1 000 | 5,40122 Kč | 5 401,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14315 Kč | 10 286,30 Kč |
| 4 000 | 4,89760 Kč | 19 590,40 Kč |
| 6 000 | 4,75944 Kč | 28 556,64 Kč |
| 10 000 | 4,59101 Kč | 45 910,10 Kč |
| 14 000 | 4,48333 Kč | 62 766,62 Kč |
| 20 000 | 4,37199 Kč | 87 439,80 Kč |
| 50 000 | 4,09854 Kč | 204 927,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |










