
SFW6S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-SFW6S-2STME1LFTR-ND - Tape & Reel (TR) 609-SFW6S-2STME1LFCT-ND - Cut Tape (CT) 609-SFW6S-2STME1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6S-2STME1LF |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW6S-2STME1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 25 | 7,22400 Kč | 180,60 Kč |
| 50 | 6,87840 Kč | 343,92 Kč |
| 100 | 6,54970 Kč | 654,97 Kč |
| 250 | 6,13860 Kč | 1 534,65 Kč |
| 500 | 5,84524 Kč | 2 922,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,56602 Kč | 5 566,02 Kč |
| 2 000 | 5,30012 Kč | 10 600,24 Kč |
| 3 000 | 5,15066 Kč | 15 451,98 Kč |
| 5 000 | 4,96826 Kč | 24 841,30 Kč |
| 7 000 | 4,85172 Kč | 33 962,04 Kč |
| 10 000 | 4,73120 Kč | 47 312,00 Kč |
| 25 000 | 4,43517 Kč | 110 879,25 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |



