Similar

SFW6R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1890-2-ND - Tape & Reel (TR) 609-1890-1-ND - Cut Tape (CT) 609-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6R-2STE1LF |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,82040 Kč | 170,51 Kč |
| 50 | 6,49600 Kč | 324,80 Kč |
| 100 | 6,18450 Kč | 618,45 Kč |
| 250 | 5,79548 Kč | 1 448,87 Kč |
| 500 | 5,51888 Kč | 2 759,44 Kč |
| 1 000 | 5,25513 Kč | 5 255,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,00411 Kč | 10 008,22 Kč |
| 4 000 | 4,76520 Kč | 19 060,80 Kč |
| 6 000 | 4,63076 Kč | 27 784,56 Kč |
| 10 000 | 4,46687 Kč | 44 668,70 Kč |
| 14 000 | 4,36212 Kč | 61 069,68 Kč |
| 20 000 | 4,25378 Kč | 85 075,60 Kč |
| 50 000 | 3,98773 Kč | 199 386,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











