



STM32F303RDT7 | |
|---|---|
DigiKey Part Number | 497-STM32F303RDT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F303RDT7 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303RDT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,73000 Kč | 212,73 Kč |
| 10 | 165,86400 Kč | 1 658,64 Kč |
| 25 | 154,15560 Kč | 3 853,89 Kč |
| 100 | 141,28140 Kč | 14 128,14 Kč |
| 250 | 135,14196 Kč | 33 785,49 Kč |
| 960 | 128,55982 Kč | 123 417,43 Kč |
| Unit Price without VAT: | 212,73000 Kč |
|---|---|
| Unit Price with VAT: | 257,40330 Kč |





