



SFV24R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4321-2-ND - Tape & Reel (TR) 609-4321-1-ND - Cut Tape (CT) 609-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV24R-2STE1HLF |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV24R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,80900 Kč | 98,09 Kč |
| 25 | 9,20320 Kč | 230,08 Kč |
| 50 | 8,76100 Kč | 438,05 Kč |
| 100 | 8,34000 Kč | 834,00 Kč |
| 250 | 7,81712 Kč | 1 954,28 Kč |
| 500 | 7,44328 Kč | 3 721,64 Kč |
| 1 000 | 7,08775 Kč | 7 087,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55890 Kč | 19 676,70 Kč |
| 6 000 | 6,24589 Kč | 37 475,34 Kč |
| 9 000 | 6,06979 Kč | 54 628,11 Kč |
| 15 000 | 5,85509 Kč | 87 826,35 Kč |
| 21 000 | 5,71782 Kč | 120 074,22 Kč |
| 30 000 | 5,57585 Kč | 167 275,50 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











