



SFV24R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4321-2-ND - Tape & Reel (TR) 609-4321-1-ND - Cut Tape (CT) 609-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV24R-2STE1HLF |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV24R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,78520 Kč | 244,63 Kč |
| 50 | 9,31900 Kč | 465,95 Kč |
| 100 | 8,87380 Kč | 887,38 Kč |
| 250 | 8,31604 Kč | 2 079,01 Kč |
| 500 | 7,91876 Kč | 3 959,38 Kč |
| 1 000 | 7,54059 Kč | 7 540,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97799 Kč | 20 933,97 Kč |
| 6 000 | 6,64499 Kč | 39 869,94 Kč |
| 9 000 | 6,45768 Kč | 58 119,12 Kč |
| 15 000 | 6,22920 Kč | 93 438,00 Kč |
| 21 000 | 6,08322 Kč | 127 747,62 Kč |
| 30 000 | 5,93219 Kč | 177 965,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











