
SFV16R-2STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV16R-2STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV16R-2STBE1HLFCT-ND - Cut Tape (CT) 609-SFV16R-2STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV16R-2STBE1HLF |
Description | CONN FFC FPC TOP 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV16R-2STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,41240 Kč | 385,31 Kč |
| 50 | 14,67340 Kč | 733,67 Kč |
| 100 | 13,97210 Kč | 1 397,21 Kč |
| 250 | 13,09688 Kč | 3 274,22 Kč |
| 500 | 12,47072 Kč | 6 235,36 Kč |
| 1 000 | 11,87521 Kč | 11 875,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46157 Kč | 19 384,71 Kč |
| 6 000 | 6,15315 Kč | 36 918,90 Kč |
| 9 000 | 5,97969 Kč | 53 817,21 Kč |
| 15 000 | 5,76814 Kč | 86 522,10 Kč |
| 21 000 | 5,63294 Kč | 118 291,74 Kč |
| 30 000 | 5,49306 Kč | 164 791,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










