
SFV14R-3STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5198-2-ND - Tape & Reel (TR) 609-5198-1-ND - Cut Tape (CT) 609-5198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV14R-3STBE1HLF |
Description | CONN FPC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV14R-3STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 50 | 8,95360 Kč | 447,68 Kč |
| 100 | 8,52520 Kč | 852,52 Kč |
| 250 | 7,99100 Kč | 1 997,75 Kč |
| 500 | 7,60884 Kč | 3 804,42 Kč |
| 1 000 | 7,24536 Kč | 7 245,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70466 Kč | 20 113,98 Kč |
| 6 000 | 6,38469 Kč | 38 308,14 Kč |
| 9 000 | 6,20470 Kč | 55 842,30 Kč |
| 15 000 | 5,98521 Kč | 89 778,15 Kč |
| 21 000 | 5,84490 Kč | 122 742,90 Kč |
| 30 000 | 5,69979 Kč | 170 993,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










