
PSAS5M2130221TR | |
|---|---|
DigiKey Part Number | 609-PSAS5M2130221TR-ND - Tape & Reel (TR) 609-PSAS5M2130221TRCT-ND - Cut Tape (CT) 609-PSAS5M2130221TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS5M2130221TR |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5M2130221TR Models |
Category | Number of Positions 68 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Features Board Guide, Mating Guide, Pick and Place, Solder Retention |
Connector Style Receptacle | Contact Finish Gold |
Connector Type SAS/PCIe | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,84700 Kč | 1 478,47 Kč |
| 25 | 138,58680 Kč | 3 464,67 Kč |
| 50 | 131,96820 Kč | 6 598,41 Kč |
| 100 | 125,66670 Kč | 12 566,67 Kč |
| 250 | 120,07748 Kč | 30 019,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 107,51116 Kč | 112 886,72 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


