67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2-A1-67-R-SMT-2.15-KM-T/R

DigiKey Part Number
2057-M2-A1-67-R-SMT-2.15-KM-T/RTR-ND - Tape & Reel (TR)
2057-M2-A1-67-R-SMT-2.15-KM-T/RCT-ND - Cut Tape (CT)
2057-M2-A1-67-R-SMT-2.15-KM-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M2-A1-67-R-SMT-2.15-KM-T/R
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Keyed
Manufacturer
Adam Tech
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
M.2 (NGFF) Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions
67
Color
Black
Card Thickness
0.031" (0.79mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.020" (0.50mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,95900 Kč319,59 Kč
2529,95160 Kč748,79 Kč
5028,51940 Kč1 425,97 Kč
10027,15670 Kč2 715,67 Kč
25025,45460 Kč6 363,65 Kč
50024,23884 Kč12 119,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20022,78703 Kč27 344,44 Kč
2 40021,69977 Kč52 079,45 Kč
3 60021,08823 Kč75 917,63 Kč
6 00020,34241 Kč122 054,46 Kč
8 40019,86571 Kč166 871,96 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč