
PSAS4F3130071TR | |
|---|---|
DigiKey Part Number | 609-6582TR-ND - Tape & Reel (TR) 609-6582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS4F3130071TR |
Description | U.2/U.3 SAS/PCIE 4.0 68POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F3130071TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 142,38700 Kč | 1 423,87 Kč |
| 25 | 133,47160 Kč | 3 336,79 Kč |
| 50 | 127,09660 Kč | 6 354,83 Kč |
| 100 | 121,02830 Kč | 12 102,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 112,00403 Kč | 33 601,21 Kč |
| 600 | 106,66248 Kč | 63 997,49 Kč |
| 900 | 103,65732 Kč | 93 291,59 Kč |
| 1 500 | 99,99233 Kč | 149 988,49 Kč |
| 2 100 | 97,64990 Kč | 205 064,79 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |











