
PSAS4F2130011TR | |
|---|---|
DigiKey Part Number | 609-6584TR-ND - Tape & Reel (TR) 609-6584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS4F2130011TR |
Description | U.2, SAS/PCIE 4.0, 68POS, RECEPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F2130011TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,51000 Kč | 147,51 Kč |
| 10 | 125,25200 Kč | 1 252,52 Kč |
| 25 | 117,41240 Kč | 2 935,31 Kč |
| 50 | 111,80320 Kč | 5 590,16 Kč |
| 100 | 106,46430 Kč | 10 646,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 96,54713 Kč | 38 618,85 Kč |
| 800 | 91,94301 Kč | 73 554,41 Kč |
| 1 200 | 89,35258 Kč | 107 223,10 Kč |
| 2 000 | 86,19354 Kč | 172 387,08 Kč |
| Unit Price without VAT: | 147,51000 Kč |
|---|---|
| Unit Price with VAT: | 178,48710 Kč |






