
0787570004 | |
|---|---|
DigiKey Part Number | WM26308TR-ND - Tape & Reel (TR) WM26308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787570004 |
Description | CONN SAS/PCIE RCPT 68POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787570004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,85400 Kč | 1 088,54 Kč |
| 25 | 102,03360 Kč | 2 550,84 Kč |
| 50 | 97,16200 Kč | 4 858,10 Kč |
| 100 | 92,52140 Kč | 9 252,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 93,72770 Kč | 18 745,54 Kč |
| 400 | 89,25620 Kč | 35 702,48 Kč |
| 600 | 86,74028 Kč | 52 044,17 Kč |
| 1 000 | 83,67241 Kč | 83 672,41 Kč |
| 1 400 | 81,71146 Kč | 114 396,04 Kč |
| 2 000 | 79,68374 Kč | 159 367,48 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |










