
ME1008410121011 | |
|---|---|
DigiKey Part Number | 609-ME1008410121011TR-ND - Tape & Reel (TR) 609-ME1008410121011CT-ND - Cut Tape (CT) 609-ME1008410121011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410121011 |
Description | MINI COOL EDGE 0.6MM, 84SIGNAL P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410121011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 42 | |
Number of Positions | 84 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,29000 Kč | 190,29 Kč |
| 10 | 161,66400 Kč | 1 616,64 Kč |
| 25 | 151,53480 Kč | 3 788,37 Kč |
| 50 | 144,29780 Kč | 7 214,89 Kč |
| 100 | 137,40810 Kč | 13 740,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 127,78329 Kč | 35 779,32 Kč |
| 560 | 121,68930 Kč | 68 146,01 Kč |
| 840 | 118,26065 Kč | 99 338,95 Kč |
| 1 400 | 114,07987 Kč | 159 711,82 Kč |
| Unit Price without VAT: | 190,29000 Kč |
|---|---|
| Unit Price with VAT: | 230,25090 Kč |










