
MDTSCW001 | |
|---|---|
DigiKey Part Number | 609-MDTSCW001-ND |
Manufacturer | |
Manufacturer Product Number | MDTSCW001 |
Description | M.2 SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For |
Datasheet | Datasheet |
EDA/CAD Models | MDTSCW001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 9,94460 Kč | 497,23 Kč |
| 100 | 9,46800 Kč | 946,80 Kč |
| 250 | 8,87376 Kč | 2 218,44 Kč |
| 500 | 8,45002 Kč | 4 225,01 Kč |
| 1 000 | 8,04622 Kč | 8 046,22 Kč |
| 2 500 | 7,54240 Kč | 18 856,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







