
MDT580B03001 | |
|---|---|
DigiKey Part Number | 609-MDT580B03001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDT580B03001 |
Description | M.2 R/A B KEY 5.80H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT580B03001 Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness Flash |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 29; 5R1, 29; 4R2 | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,90676 Kč | 83 720,28 Kč |
| Unit Price without VAT: | 27,90676 Kč |
|---|---|
| Unit Price with VAT: | 33,76718 Kč |







