



ID15S33E4GV00LF | |
---|---|
DigiKey Part Number | 609-5371-ND |
Manufacturer | |
Manufacturer Product Number | ID15S33E4GV00LF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,79000 Kč | 39,79 Kč |
10 | 33,72400 Kč | 337,24 Kč |
25 | 31,60320 Kč | 790,08 Kč |
50 | 30,09520 Kč | 1 504,76 Kč |
200 | 27,28625 Kč | 5 457,25 Kč |
400 | 25,98335 Kč | 10 393,34 Kč |
600 | 25,25047 Kč | 15 150,28 Kč |
1 000 | 24,35673 Kč | 24 356,73 Kč |
2 600 | 22,76951 Kč | 59 200,73 Kč |
Unit Price without VAT: | 39,79000 Kč |
---|---|
Unit Price with VAT: | 48,14590 Kč |