Similar
Similar



HM2P08PMJ1E5GLLF | |
|---|---|
DigiKey Part Number | HM2P08PMJ1E5GLLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P08PMJ1E5GLLF |
Description | CONN HEADER 175POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P08PMJ1E5GLLF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 175 (125 + 50 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17151251201 | HARTING | 0 | 17151251201-ND | 7,80900 Kč | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | 7,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 148,49742 Kč | 171 069,03 Kč |
| Unit Price without VAT: | 148,49742 Kč |
|---|---|
| Unit Price with VAT: | 179,68188 Kč |




