




HM2P07PDG1A1N9LF | |
|---|---|
DigiKey Part Number | 609-5914-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDG1A1N9LF |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PDG1A1N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 94,70100 Kč | 947,01 Kč |
| 25 | 88,76280 Kč | 2 219,07 Kč |
| 50 | 84,52540 Kč | 4 226,27 Kč |
| 100 | 80,48740 Kč | 8 048,74 Kč |
| 288 | 74,69892 Kč | 21 513,29 Kč |
| 576 | 71,13510 Kč | 40 973,82 Kč |
| 1 152 | 67,74261 Kč | 78 039,49 Kč |
| 2 592 | 63,97966 Kč | 165 835,28 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |




