
17700007004 | |
|---|---|
DigiKey Part Number | 1195-8075-ND |
Manufacturer | |
Manufacturer Product Number | 17700007004 |
Description | CONN SHROUD AB22 154POS |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector AB 22 |
Datasheet | Datasheet |
EDA/CAD Models | 17700007004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Shroud for Male Pins | |
Connector Style | AB 22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 20 | 68,61100 Kč | 1 372,22 Kč |
| 40 | 65,33525 Kč | 2 613,41 Kč |
| 60 | 63,48750 Kč | 3 809,25 Kč |
| 100 | 61,23860 Kč | 6 123,86 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



