


HM2J65PE5118N9LF | |
|---|---|
DigiKey Part Number | 609-HM2J65PE5118N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2J65PE5118N9LF |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2J65PE5118N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,01000 Kč | 337,01 Kč |
| 10 | 286,42700 Kč | 2 864,27 Kč |
| 25 | 268,49680 Kč | 6 712,42 Kč |
| 50 | 255,67760 Kč | 12 783,88 Kč |
| 192 | 232,53344 Kč | 44 646,42 Kč |
| 384 | 221,44435 Kč | 85 034,63 Kč |
| 576 | 215,20665 Kč | 123 959,03 Kč |
| Unit Price without VAT: | 337,01000 Kč |
|---|---|
| Unit Price with VAT: | 407,78210 Kč |

