10 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

734-310/109-000

DigiKey Part Number
2946-734-310/109-000-ND
Manufacturer
Manufacturer Product Number
734-310/109-000
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
734-310/109-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
14-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-1.5mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
10
Operating Temperature
-60°C ~ 100°C
Positions Per Level
10
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange
Pitch
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
6-7mm
Termination Style
Screwless - Push-In Spring
Contact Material
Electrolytic Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
10A
Insulation Height
0.528" (13.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,51000 Kč431,51 Kč
Manufacturers Standard Package
Unit Price without VAT:431,51000 Kč
Unit Price with VAT:522,12710 Kč