4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW4S-2STE1HLF

DigiKey Part Number
609-HFW4S-2STE1HLFTR-ND - Tape & Reel (TR)
609-HFW4S-2STE1HLFCT-ND - Cut Tape (CT)
609-HFW4S-2STE1HLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW4S-2STE1HLF
Description
CONN FFC FPC VERT 4POS 1MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW4S-2STE1HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.209" (5.30mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
4
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,78000 Kč37,80 Kč
253,54440 Kč88,61 Kč
503,37220 Kč168,61 Kč
1003,21060 Kč321,06 Kč
2503,00944 Kč752,36 Kč
5002,86580 Kč1 432,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,72869 Kč2 728,69 Kč
2 0002,59840 Kč5 196,80 Kč
3 0002,52501 Kč7 575,03 Kč
5 0002,43556 Kč12 177,80 Kč
7 0002,37838 Kč16 648,66 Kč
10 0002,31927 Kč23 192,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč