HFW15S-2STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 533
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,00913 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 037
Unit Price: 17,05000 Kč
Datasheet
HFW15S-2STE1(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW15S-2STE1LF

DigiKey Part Number
609-1116-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW15S-2STE1LF
Description
CONN FFC FPC VERT 15POS 1MM SMD
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes