




G630H9812248EU | |
|---|---|
DigiKey Part Number | G630H9812248EU-ND |
Manufacturer | |
Manufacturer Product Number | G630H9812248EU |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G630H9812248EU Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Card Extender, Locking Ramp |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Flange Feature Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) |
Number of Rows 2 | Material - Insulation Polyamide (PA9T), Nylon 9T |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 46,00240 Kč | 1 150,06 Kč |
| 50 | 43,80600 Kč | 2 190,30 Kč |
| 100 | 41,71460 Kč | 4 171,46 Kč |
| 250 | 39,10080 Kč | 9 775,20 Kč |
| 975 | 35,52108 Kč | 34 633,05 Kč |
| 1 950 | 33,82670 Kč | 65 962,07 Kč |
| 2 925 | 32,87361 Kč | 96 155,31 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |





