
FF3025-AO102-006 | |
|---|---|
DigiKey Part Number | 609-FF3025-AO102-006-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-AO102-006 |
Description | CABLE FFC/FPC 6POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF3025-AO102-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 25 | 28,08920 Kč | 702,23 Kč |
| 50 | 26,74620 Kč | 1 337,31 Kč |
| 100 | 25,46630 Kč | 2 546,63 Kč |
| 250 | 23,86984 Kč | 5 967,46 Kč |
| 500 | 22,73022 Kč | 11 365,11 Kč |
| 2 000 | 20,61258 Kč | 41 225,16 Kč |
| 4 000 | 19,62939 Kč | 78 517,56 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |




