
AFFC-050-06-102-11 | |
|---|---|
DigiKey Part Number | AE11324-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-06-102-11 |
Description | CABLE FFC/FPC 6POS 0.5MM 4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 29,91200 Kč | 299,12 Kč |
| 25 | 28,02160 Kč | 700,54 Kč |
| 50 | 26,68720 Kč | 1 334,36 Kč |
| 100 | 25,40950 Kč | 2 540,95 Kč |
| 300 | 23,51287 Kč | 7 053,86 Kč |
| 500 | 22,68012 Kč | 11 340,06 Kč |
| 1 000 | 21,59772 Kč | 21 597,72 Kč |
| 2 500 | 20,24623 Kč | 50 615,58 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |




