
F33D-1A7H1-E7C06 | |
|---|---|
DigiKey Part Number | 609-F33D-1A7H1-E7C06TR-ND - Tape & Reel (TR) 609-F33D-1A7H1-E7C06CT-ND - Cut Tape (CT) 609-F33D-1A7H1-E7C06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F33D-1A7H1-E7C06 |
Description | FLEX CONNECTOR, P=0.50MM, H=0.70 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F33D-1A7H1-E7C06 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.12mm | Housing Color Black |
Height Above Board 0.028" (0.71mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 50 | 6,28260 Kč | 314,13 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,60648 Kč | 1 401,62 Kč |
| 500 | 5,33854 Kč | 2 669,27 Kč |
| 1 000 | 5,08341 Kč | 5 083,41 Kč |
| 2 500 | 4,76495 Kč | 11 912,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,47947 Kč | 26 876,82 Kč |
| 12 000 | 4,26569 Kč | 51 188,28 Kč |
| 18 000 | 4,14546 Kč | 74 618,28 Kč |
| 30 000 | 3,99882 Kč | 119 964,60 Kč |
| 42 000 | 3,90511 Kč | 164 014,62 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




