
F32R-1A7H1-11030 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11030CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11030 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 28,67480 Kč | 716,87 Kč |
| 50 | 27,30160 Kč | 1 365,08 Kč |
| 100 | 25,99760 Kč | 2 599,76 Kč |
| 250 | 24,36776 Kč | 6 091,94 Kč |
| 500 | 23,20404 Kč | 11 602,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 21,19912 Kč | 38 158,42 Kč |
| 3 600 | 20,18789 Kč | 72 676,40 Kč |
| 5 400 | 19,61901 Kč | 105 942,65 Kč |
| 9 000 | 18,92529 Kč | 170 327,61 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




