
F32Q-1A7H1-11010 | |
|---|---|
DigiKey Part Number | 609-F32Q-1A7H1-11010TR-ND - Tape & Reel (TR) 609-F32Q-1A7H1-11010CT-ND - Cut Tape (CT) 609-F32Q-1A7H1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7H1-11010 |
Description | CONN FFC FPC TOP 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7H1-11010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,19800 Kč | 191,98 Kč |
| 25 | 17,99360 Kč | 449,84 Kč |
| 50 | 17,13040 Kč | 856,52 Kč |
| 100 | 16,31380 Kč | 1 631,38 Kč |
| 250 | 15,29072 Kč | 3 822,68 Kč |
| 500 | 14,55986 Kč | 7 279,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 13,30149 Kč | 23 942,68 Kč |
| 3 600 | 12,66678 Kč | 45 600,41 Kč |
| 5 400 | 12,30977 Kč | 66 472,76 Kč |
| 9 000 | 11,87438 Kč | 106 869,42 Kč |
| 12 600 | 11,59608 Kč | 146 110,61 Kč |
| 18 000 | 11,30824 Kč | 203 548,32 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |







