
F31W-1A7H1-11018 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11018TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11018CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11018 |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11018 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.167" (4.25mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 16,21040 Kč | 405,26 Kč |
| 50 | 15,43360 Kč | 771,68 Kč |
| 100 | 14,69650 Kč | 1 469,65 Kč |
| 250 | 13,77468 Kč | 3 443,67 Kč |
| 500 | 13,11662 Kč | 6 558,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,33055 Kč | 14 796,66 Kč |
| 2 400 | 11,74200 Kč | 28 180,80 Kč |
| 3 600 | 11,41096 Kč | 41 079,46 Kč |
| 6 000 | 11,00719 Kč | 66 043,14 Kč |
| 8 400 | 10,74918 Kč | 90 293,11 Kč |
| 12 000 | 10,48224 Kč | 125 786,88 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


