
F31L-1A7H1-11080 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11080TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11080 |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11080 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 80 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,75000 Kč | 743,75 Kč |
| 50 | 28,33060 Kč | 1 416,53 Kč |
| 100 | 26,97400 Kč | 2 697,40 Kč |
| 250 | 25,28412 Kč | 6 321,03 Kč |
| 500 | 24,07714 Kč | 12 038,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 22,08569 Kč | 37 545,67 Kč |
| 3 400 | 21,03221 Kč | 71 509,51 Kč |
| 5 100 | 20,43954 Kč | 104 241,65 Kč |
| 8 500 | 19,71680 Kč | 167 592,80 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



