
F305-1A7H1-11060-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-11060-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-11060-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-11060-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-11060-E100 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-11060-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,83900 Kč | 228,39 Kč |
| 25 | 21,41200 Kč | 535,30 Kč |
| 50 | 20,38480 Kč | 1 019,24 Kč |
| 100 | 19,41020 Kč | 1 941,02 Kč |
| 250 | 18,19308 Kč | 4 548,27 Kč |
| 500 | 17,32416 Kč | 8 662,08 Kč |
| 1 000 | 16,49710 Kč | 16 497,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,70983 Kč | 31 419,66 Kč |
| 4 000 | 14,96039 Kč | 59 841,56 Kč |
| 6 000 | 14,53878 Kč | 87 232,68 Kč |
| 10 000 | 14,02467 Kč | 140 246,70 Kč |
| 14 000 | 13,69599 Kč | 191 743,86 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |







