
F300-1B7H1-11026-E100 | |
|---|---|
DigiKey Part Number | 609-F300-1B7H1-11026-E100TR-ND - Tape & Reel (TR) 609-F300-1B7H1-11026-E100CT-ND - Cut Tape (CT) 609-F300-1B7H1-11026-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F300-1B7H1-11026-E100 |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F300-1B7H1-11026-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 13,52400 Kč | 135,24 Kč |
| 25 | 12,66680 Kč | 316,67 Kč |
| 50 | 12,06340 Kč | 603,17 Kč |
| 100 | 11,48490 Kč | 1 148,49 Kč |
| 250 | 10,76420 Kč | 2 691,05 Kč |
| 500 | 10,24986 Kč | 5 124,93 Kč |
| 1 000 | 9,76051 Kč | 9 760,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,29456 Kč | 18 589,12 Kč |
| 4 000 | 8,85093 Kč | 35 403,72 Kč |
| 6 000 | 8,60144 Kč | 51 608,64 Kč |
| 10 000 | 8,29714 Kč | 82 971,40 Kč |
| 14 000 | 8,10267 Kč | 113 437,38 Kč |
| 20 000 | 7,90145 Kč | 158 029,00 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |








