Similar
Similar
Similar
Similar
Similar
Similar

DEML09P500M | |
|---|---|
DigiKey Part Number | DEML09P500M-ND |
Manufacturer | |
Manufacturer Product Number | DEML09P500M |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEML09P500M Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A per Contact |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09PB440 | Amphenol CS (Commercial Products) | 94 | FCE17E09PB440-ND | 364,97000 Kč | Similar |
| L717SDE09P1ACH3R | Amphenol CS (Commercial Products) | 24 | L717SDE09P1ACH3R-ND | 49,43000 Kč | Similar |
| L717SDE09P1ACH4RC309 | Amphenol CS (Commercial Products) | 0 | L717SDE09P1ACH4RC309-ND | 59,90878 Kč | Similar |
| L717SDE09PA4CH4F | Amphenol CS (Commercial Products) | 106 | L717SDE09PA4CH4F-ND | 44,63000 Kč | Similar |
| L717SDE09PA4CH4R | Amphenol CS (Commercial Products) | 53 | L717SDE09PA4CH4R-ND | 37,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 322,13823 Kč | 96 641,47 Kč |
| Unit Price without VAT: | 322,13823 Kč |
|---|---|
| Unit Price with VAT: | 389,78726 Kč |









