L717SDE09P1ACH4RC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 915
Unit Price: 63,83000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 192
Unit Price: 53,54000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 198
Unit Price: 55,85000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10
Unit Price: 28,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 439
Unit Price: 42,42000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 33,34250 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717SDE09P1ACH4RC309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717SDE09P1ACH4RC309

DigiKey Part Number
L717SDE09P1ACH4RC309-ND
Manufacturer
Manufacturer Product Number
L717SDE09P1ACH4RC309
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDE09P1ACH4RC309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D09P13A4GL00LFAmphenol CS (FCI)915609-1476-ND63,83000 KčSimilar
D09P13A4GV00LFAmphenol CS (FCI)2 192609-1477-ND53,54000 KčSimilar
D09P13A4GX00LFAmphenol CS (FCI)2 198609-1478-ND55,85000 KčSimilar
D09P13A4PA00LFAmphenol CS (FCI)10D09P13A4PA00LF-ND28,56000 KčSimilar
D09P23A4GV00LFAmphenol CS (FCI)439D09P23A4GV00LF-ND42,42000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 08060,31812 Kč65 143,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,31812 Kč
Unit Price with VAT:72,98493 Kč