Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEM09S532N | |
|---|---|
DigiKey Part Number | 609-DEM09S532N-ND |
Manufacturer | |
Manufacturer Product Number | DEM09S532N |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEM09S532N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | 0.406" (10.30mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,44000 Kč | 301,44 Kč |
| 10 | 256,24200 Kč | 2 562,42 Kč |
| 25 | 240,19720 Kč | 6 004,93 Kč |
| 50 | 228,72940 Kč | 11 436,47 Kč |
| 120 | 215,03275 Kč | 25 803,93 Kč |
| 360 | 199,00786 Kč | 71 642,83 Kč |
| 600 | 191,97073 Kč | 115 182,44 Kč |
| 1 080 | 184,18321 Kč | 198 917,87 Kč |
| Unit Price without VAT: | 301,44000 Kč |
|---|---|
| Unit Price with VAT: | 364,74240 Kč |




