Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDMF50SN | |
|---|---|
DigiKey Part Number | DDMF50SN-ND |
Manufacturer | |
Manufacturer Product Number | DDMF50SN |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDMF50S | Amphenol CS (FCI) | 0 | DDMF50S-ND | 881,47020 Kč | MFR Recommended |
| 171-050-202L001 | NorComp Inc. | 5 | 250FER-ND | 117,00000 Kč | Similar |
| 171-050-202L021 | NorComp Inc. | 1 | 5497-171-050-202L021-ND | 56,52000 Kč | Similar |
| 171-050-203L001 | NorComp Inc. | 143 | 250FE-ND | 128,89000 Kč | Similar |
| 171-050-203L011 | NorComp Inc. | 66 | 1250FE-ND | 148,70000 Kč | Similar |













