Similar
Similar
Similar
Similar
Similar

DCP37S065TLF | |
|---|---|
DigiKey Part Number | DCP37S065TLF-ND |
Manufacturer | |
Manufacturer Product Number | DCP37S065TLF |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCP37S065TLF Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A per Contact |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177DC37S | Amphenol CS (Commercial Products) | 0 | L177DC37S-ND | 0,00000 Kč | Similar |
| L177DCF37S | Amphenol CS (Commercial Products) | 0 | L177DCF37S-ND | 0,00000 Kč | Similar |
| L177DFC37S | Amphenol CS (Commercial Products) | 0 | L177DFC37S-ND | 561,90140 Kč | Similar |
| L177DFCF37S | Amphenol CS (Commercial Products) | 0 | L177DFCF37S-ND | 577,47835 Kč | Similar |
| L77DC37SVF | Amphenol CS (Commercial Products) | 0 | L77DC37SVF-ND | 285,34810 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 499,07302 Kč | 112 291,43 Kč |
| Unit Price without VAT: | 499,07302 Kč |
|---|---|
| Unit Price with VAT: | 603,87835 Kč |









