DCMS37P300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 160,45840 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 298,02880 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 849
Unit Price: 484,84000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 210,98055 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 438
Unit Price: 77,27000 Kč
Datasheet
Image for DCMS37P300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMS37P300

DigiKey Part Number
DCMS37P300-ND
Manufacturer
Manufacturer Product Number
DCMS37P300
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DCMS37P300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150271,58113 Kč40 737,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,58113 Kč
Unit Price with VAT:328,61317 Kč