
DCM8W8PN | |
|---|---|
DigiKey Part Number | DCM8W8PN-ND |
Manufacturer | |
Manufacturer Product Number | DCM8W8PN |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DCM8W8PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,78700 Kč | 897,87 Kč |
| 30 | 83,08900 Kč | 2 492,67 Kč |
| 60 | 79,11700 Kč | 4 747,02 Kč |
| 120 | 75,33908 Kč | 9 040,69 Kč |
| 270 | 71,14900 Kč | 19 210,23 Kč |
| 510 | 68,02818 Kč | 34 694,37 Kč |
| 1 020 | 64,78336 Kč | 66 079,03 Kč |
| 2 520 | 60,78271 Kč | 153 172,43 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |















