
DBV25S064TLF | |
|---|---|
DigiKey Part Number | DBV25S064TLF-ND |
Manufacturer | |
Manufacturer Product Number | DBV25S064TLF |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBV25S064TLF Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Natural |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 41,85700 Kč | 418,57 Kč |
| 25 | 39,24160 Kč | 981,04 Kč |
| 50 | 37,36060 Kč | 1 868,03 Kč |
| 180 | 34,13117 Kč | 6 143,61 Kč |
| 360 | 32,50097 Kč | 11 700,35 Kč |
| 540 | 31,58411 Kč | 17 055,42 Kč |
| 1 080 | 30,07711 Kč | 32 483,28 Kč |
| 2 520 | 28,33278 Kč | 71 398,61 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |












